Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/32 in
- RS Stock No.:
- 708-823
- Mfr. Part No.:
- BON15705
- Manufacturer:
- Bondhus
Subtotal (1 pack of 10 units)*
€21.88
(exc. VAT)
€26.91
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.88 | €2.188 |
*price indicative
- RS Stock No.:
- 708-823
- Mfr. Part No.:
- BON15705
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 3/32 in | |
| Overall Length | 86mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 3/32 in | ||
Overall Length 86mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches feature a unique ProGuard finish designed for durability and superior performance. Catering to both professionals and DIY enthusiasts, these tools allow easy access to screws at a convenient 25° angle, facilitating a natural hand and wrist movement. The ball end design enables quick engagement with fasteners, saving time and effort, especially in tight or awkward spaces. Crafted from high-torque steel with corrosion-resistant properties, these L-wrenches offer up to 20% greater strength compared to standard grades, ensuring they last longer and perform reliably in demanding environments.
Designed for ergonomic handling, promoting natural wrist movement
Exceptional strength guarantees reliability in tough applications
Effective in accessing hard-to-reach areas effortlessly
Constructed with high-torque steel for enhanced durability
ProGuard finish resists corrosion and solvents for prolonged use
Delivers up to 20% more torque, improving overall tool performance
Provides a better grip, ensuring user safety and control
Environmentally safe materials contribute to sustainability
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/4 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 32 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
