Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/16 in
- RS Stock No.:
- 708-902
- Mfr. Part No.:
- BON15710
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 pack of 10 units)*
€31.81
(exc. VAT)
€39.13
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.81 | €3.181 |
*price indicative
- RS Stock No.:
- 708-902
- Mfr. Part No.:
- BON15710
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 3/16 in | |
| Overall Length | 114mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 3/16 in | ||
Overall Length 114mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches feature a distinctive ProGuard finish, designed for superior performance and durability. These tools allow the ball end to insert into screws at a 25° angle, optimising access to hard-to-reach areas while enabling natural hand and wrist movements. With enhanced strength and a robust working angle, these wrenches save time by smoothly guiding the tool into the screw. Made from high-torque steel, they are environmentally safe and corrosion-resistant, with increased wear resistance that outperforms standard grades of steel. This product ensures that both professionals and DIY enthusiasts can work efficiently without compromising on quality.
Superior strength for impressive performance in demanding tasks
Environmentally safe manufacturing process
Strong grip and improved torque delivery compared to standard offerings
Ideal for use in confined spaces where conventional tools are ineffective
Resistant to solvents, ensuring longevity in diverse working environments
Delivers up to 20% greater strength than standard steel grades
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/4 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
