Bondhus L Wrench Imperial/Metric Hex Key, Hex size 22 mm
- RS Stock No.:
- 708-824
- Mfr. Part No.:
- BON12291
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€37.12
(exc. VAT)
€45.66
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.12 |
*price indicative
- RS Stock No.:
- 708-824
- Mfr. Part No.:
- BON12291
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 22 mm | |
| Short or Long Arm | Short | |
| Overall Length | 190mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 78mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 22 mm | ||
Short or Long Arm Short | ||
Overall Length 190mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 78mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End Short L-Wrenches ProGuard are precision-engineered tools designed to provide exceptional performance in fastening applications. With their chamfered tool tips, these wrenches not only eliminate burrs but also ensure a secure fit in screw heads, which is Crucial for making clean, efficient turns. The Sharp corners allow for enhanced torque transfer, significantly reducing the risk of stripping, thus improving the lifespan and functionality of both the wrench and the screw. Constructed from high torque steel, they boast a corrosion-resistant finish that is environmentally safe, ensuring durability and reliability in various conditions.
Precision machining offers ease of use, enhancing user experience
High torque steel construction ensures durability and reliability in demanding applications
Corrosion-resistant finish provides superior protection, increasing the tool's lifespan
Environmentally safe materials ensure responsible use without compromising performance
Ergonomic design enhances grip and comfort for reduced hand fatigue during extended use
Stronger than standard grades of steel, offering up to 20% more torque and twice the wear resistance
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 22 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
