Bondhus L Wrench Imperial/Metric Hex Key, Hex size 22 mm
- RS Stock No.:
- 708-894
- Mfr. Part No.:
- BON10991
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€95.62
(exc. VAT)
€117.61
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.62 |
*price indicative
- RS Stock No.:
- 708-894
- Mfr. Part No.:
- BON10991
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 22 mm | |
| Overall Length | 330mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 78mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 22 mm | ||
Overall Length 330mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 78mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed tools that enhance your Ability to work efficiently in tight spaces. With the unique ball end feature allowing insertion at a 25° angle, these L-wrenches facilitate quicker access to screws, significantly saving time during assembly or repair tasks. Their superior strength coupled with a corrosion-resistant finish ensures exceptional durAbility and reliAbility, making them Ideal for both professional and DIY projects. Perfect for hard-to-reach areas, these wrenches not only offer a comfortable grip but also promote natural wrist movement, ensuring maximum torque and control while working.
Quickly funnels tool into screws, saving valuable time
Enhanced strength and working angle for optimal performance
Ideal for use in hard-to-reach spaces without compromising power
ProGuard finish offers corrosion resistance and improved wear resistance
Environmentally safe finish resists solvents while providing better grip
Up to 20% stronger than standard grades of steel for increased torque
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 22 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 2 mm
