Bondhus L Wrench Imperial/Metric Hex Key, Hex size 12 mm

Image representative of range

Subtotal (1 unit)*

€17.76

(exc. VAT)

€21.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.76

*price indicative

RS Stock No.:
708-868
Mfr. Part No.:
BON15780
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

L Wrench

Hex Size

12 mm

Overall Length

220mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

44mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard Finish serve as an essential tool for tackling tough fastening jobs. Engineered to insert effortlessly into screws at a convenient 25° angle, these wrenches not only enhance efficiency but also provide a natural alignment for the hand and wrist. Ideal for hard-to-reach areas, their superior strength and design allow users to apply high torque with confidence, making these tools invaluable for both professionals and DIY enthusiasts alike.

Facilitates natural hand and wrist movement, reducing strain during use

Superior strength and working angle enable high torque application

Ideal for use in challenging and confined spaces

ProGuard Finish offers enhanced corrosion resistance, ensuring durability

Environmentally safe finish promotes better grip and wear resistance compared to standard steel grades

Up to 20% stronger and offers twice the corrosion resistance of competitor finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy