Bondhus L Wrench Imperial/Metric Hex Key, Hex size 13 mm
- RS Stock No.:
- 708-873
- Mfr. Part No.:
- BON15782
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 unit)*
€22.09
(exc. VAT)
€27.17
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.09 |
*price indicative
- RS Stock No.:
- 708-873
- Mfr. Part No.:
- BON15782
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 13 mm | |
| Overall Length | 240mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 13 mm | ||
Overall Length 240mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 48mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are designed for precision and efficiency in fastening tasks. Featuring a unique ball end that allows for insertion into screws at a 25° angle, these tools facilitate a natural movement for your hand and wrist, making them Ideal for tight or awkward spaces. The superior strength of the ball end enhances durability and simplifies access to hard-to-reach areas. With a corrosion-resistant finish and improved grip texture, these wrenches stand out for their longevity and reliability in demanding environments.
Ergonomic angle promotes natural hand and wrist movement
Exceptional ball end strength improves performance in challenging tasks
Ideal for use in hard-to-reach locations, enhancing versatility
Corrosion-resistant finish ensures prolonged tool life and durability
Environmentally safe finish resists solvents and wear over time
Superior grip texture offers enhanced control and comfort
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 2.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/8 in
