Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.5 mm
- RS Stock No.:
- 708-898
- Mfr. Part No.:
- BON15750
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 pack of 10 units)*
€21.01
(exc. VAT)
€25.84
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.01 | €2.101 |
*price indicative
- RS Stock No.:
- 708-898
- Mfr. Part No.:
- BON15750
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 1.5 mm | |
| Overall Length | 77mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 1.5 mm | ||
Overall Length 77mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed for precision and ease of use in any toolbox. These innovative tools allow for a 25° insertion angle, enabling effortless access to screws even in hard-to-reach areas. The ball end feature significantly reduces time spent aligning the wrench with the screw, while the superior strength and torque capacity of the ProGuard finish enhance both performance and durability. Engineered with environmentally safe materials, these wrenches not only resist solvents but also provide a grip that is up to 20% stronger than standard options, ensuring optimal control and comfort during use.
Natural hand and wrist movement is encouraged by the 25° angle
Superior strength and working angle facilitate effective operation
Ideal for use in cramped or challenging spaces
ProGuard finish enhances corrosion resistance and durability
Up to 20% stronger and offers twice the wear resistance compared to standard steel grades
Environmentally safe materials provide a robust tool grip
Superior performance against solvents with an impressive wear resistance
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
