Sitbrush L Wrench Imperial/Metric Hex Key, Hex size 11 mm
- RS Stock No.:
- 708-920
- Mfr. Part No.:
- BON15778
- Manufacturer:
- Sitbrush
Image representative of range
Subtotal (1 unit)*
€15.04
(exc. VAT)
€18.50
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.04 |
*price indicative
- RS Stock No.:
- 708-920
- Mfr. Part No.:
- BON15778
- Manufacturer:
- Sitbrush
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sitbrush | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 11 mm | |
| Overall Length | 200mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Sitbrush | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 11 mm | ||
Overall Length 200mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches ProGuard Finish are meticulously crafted tools designed for precision and efficiency in fastening tasks. Ideal for both professional and home use, these innovative L-wrenches are equipped with a unique ball end that enables insertion into screws at a 25° angle, facilitating quick access in tight spaces. This ergonomic design not only streamlines your workflow by allowing natural hand and wrist movement but also significantly enhances your control while working in challenging environments. The superior strength of the ball end combined with a corrosion-resistant finish ensures these tools are built to withstand the rigours of daily use without compromising on performance.
Designed to save time by funnelling tools smoothly into screws
Ergonomic design supports natural hand and wrist movement
Offers superior ball end strength for enhanced durability
Ideal for use in hard-to-reach areas
High torque capabilities ensure effective fastening
Made from corrosion-resistant steel for long-lasting reliability
Environmentally safe finish provides better tool grip
Resists solvents and wear, outperforming standard steel grades
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
