Teng Tools Hexagon Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 809-283
- Mfr. Part No.:
- 310505
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€2.77
(exc. VAT)
€3.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.77 |
*price indicative
- RS Stock No.:
- 809-283
- Mfr. Part No.:
- 310505
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 5 mm | |
| Overall Length | 80mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 5 mm | ||
Overall Length 80mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a precision-engineered tool designed for metric applications, ensuring a secure fit in hexagon socket screws for various tasks across automotive and engineering sectors.
Individually marked for size, facilitating easy selection
Ground key ends deliver enhanced finish and accurate fit
Manufactured from Durable chrome vanadium steel for longevity
Compliant with DIN 2936 standards for quality assurance
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
