Teng Tools Hexagon Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 809-298
- Mfr. Part No.:
- 3205025
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 809-298
- Mfr. Part No.:
- 3205025
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 5 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 112mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 5 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 112mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long hex key metric 5mm is designed for precision use, Ideal for loosening and tightening metric hex screws in various applications.
Manufactured from chrome vanadium steel for durability
Individually marked for size, ensuring easy identification
Net weight of 31g for lightweight handling
Dimensions of 28 x 160 mm allow for extended reach
Ball point feature simplifies access to difficult angles
Created for metric specifications, ensuring compatibility
Produced in Taiwan, reflecting high manufacturing standards
No certificates needed for standard use
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
