Teng Tools Hex Metric Hex Key, Hex size 12 mm
- RS Stock No.:
- 809-291
- Mfr. Part No.:
- 310512BL-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€18.40
(exc. VAT)
€22.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.40 |
*price indicative
- RS Stock No.:
- 809-291
- Mfr. Part No.:
- 310512BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 12 mm | |
| Short or Long Arm | Long | |
| Overall Length | 207mm | |
| End Type | Ball Point | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 12 mm | ||
Short or Long Arm Long | ||
Overall Length 207mm | ||
End Type Ball Point | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a professional tool designed for optimal performance and accessibility, featuring a ball point for enhanced usability in confined spaces.
Constructed from Durable chrome vanadium steel for longevity
Corrosion-resistant black oxide finish for enhanced protection
Long ARM with ball end allows work at angles up to 25°
Short ARM features a straight hex profile for better grip
Related links
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
- Teng Tools Hex Metric Hex Key, Hex size 2.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 3 mm
