Teng Tools Hex Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.58

*price indicative

RS Stock No.:
811-071
Mfr. Part No.:
390808BL
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hex

Hex Size

8 mm

Short or Long Arm

Long

Overall Length

200mm

End Type

Hex

Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extra long ball point hex key offers precision and versatility for various applications. Designed to access fasteners at angles up to 25°, it is Ideal for use in confined spaces, providing reliable performance.

Manufactured from Durable chrome molybdenum steel for enhanced strength

Ball point end facilitates access in tight angles, improving usability

Regular hex end allows for higher torque application when needed

Individually marked for size, aiding in quick identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy