Teng Tools Hex Metric Hex Key, Hex size 5 mm

Subtotal (1 unit)*

€6.55

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.55

*price indicative

RS Stock No.:
809-305
Mfr. Part No.:
390805BL
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hex

Hex Size

5 mm

Short or Long Arm

Long

Overall Length

160mm

End Type

Hex

Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extra long ball point hex key is designed for versatile access in confined spaces, providing an efficient solution for achieving tight fastenings at various angles.

Manufactured from chrome molybdenum steel for enhanced durability

Ball point end allows for access at angles of up to 25°

Regular hex end facilitates the application of higher torque

Individually marked for size, ensuring easier identification

Dimensions: Length of 28 x 160 mm, with a net weight of 32 grams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy