Teng Tools Hexagon Metric Hex Key, Hex size 0.9 mm
- RS Stock No.:
- 809-317
- Mfr. Part No.:
- 3105009
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.80 |
*price indicative
- RS Stock No.:
- 809-317
- Mfr. Part No.:
- 3105009
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 0.9 mm | |
| Overall Length | 38mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 0.9 mm | ||
Overall Length 38mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key delivers precision and functionality for a variety of fastening tasks. Crafted for accuracy, it features a 0.9mm metric design suitable for professional and recreational use alike.
Individually marked for size for easy identification
Ground key ends ensure a superior finish and fit
Manufactured from chrome vanadium steel for durability
Designed to conform to DIN 2936 standards for reliability
Compact dimensions provide excellent portability
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 0.9 mm
- BETA Hexagon Metric Hex Key, Hex size 0.9 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4.5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
