Teng Tools Hexagon Metric Hex Key, Hex size 19 mm
- RS Stock No.:
- 809-319
- Mfr. Part No.:
- 3105013
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€1.89
(exc. VAT)
€2.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.89 |
*price indicative
- RS Stock No.:
- 809-319
- Mfr. Part No.:
- 3105013
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 19 mm | |
| Overall Length | 41mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 19 mm | ||
Overall Length 41mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a 19mm metric wrench designed for precision tasks. With ground key ends, it ensures an exceptional fit and finish, making it Ideal for any professional or enthusiast.
Individually marked for easy size identification
Manufactured in chrome vanadium steel for durability
Designed in accordance with DIN 2936 for reliable performance
Net weight of 617g provides a solid and substantial feel
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 19 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
