Teng Tools Hexagon Metric Hex Key, Hex size 22 mm

Image representative of range

Subtotal (1 unit)*

€1.89

(exc. VAT)

€2.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.89

*price indicative

RS Stock No.:
809-320
Mfr. Part No.:
3105015
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hexagon

Hex Size

22 mm

Overall Length

45mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

2936

COO (Country of Origin):
TW
The Teng Tools hex key offers a reliable tool designed to provide exceptional performance in fastening applications, specifically tailored for metric sizes, ensuring a precise fit for your needs.

Individually marked for size for easy identification

Ground key ends enhance finish and accuracy

Manufactured from Durable chrome vanadium steel

Features a black phosphate finish for improved resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy