Teng Tools Hexagon Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 811-059
- Mfr. Part No.:
- 320510
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 811-059
- Mfr. Part No.:
- 320510
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 10 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 224mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 10 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 224mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long hex key is designed to offer enhanced reach and leverage for metric fastening applications, ensuring precision and ease of use in various tasks.
Individually marked for size, facilitating quick identification
Manufactured from chrome vanadium steel for durability and strength
Features a black phosphate finish to enhance corrosion resistance
Net weight of 177 grams ensures a balanced feel during use
Dimensions of 40 x 224 mm provide optimal length for accessibility
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
