Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 741-7878
- Mfr. Part No.:
- 392045 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€293.44
(exc. VAT)
€360.93
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 02 March 2027
- Plus 8 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €293.44 | €9.781 |
*price indicative
- RS Stock No.:
- 741-7878
- Mfr. Part No.:
- 392045 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 3.23mm | |
| Voltage | 15000V dc | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Silicone | |
| Cable Type | Hookup | |
| Sub Type | UL3239 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 3.23mm | ||
Voltage 15000V dc | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material Silicone | ||
Cable Type Hookup | ||
Sub Type UL3239 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
Belden Hook-up Wire Silicone Series Hook Up Wire, 0.52mm² Cross Sectional Area, 30m Length - 392045 WH005
This hook-up wire is designed for high-performance electrical applications, featuring a cross-sectional area of 0.52mm² and a length of 30m. The wire is manufactured from tinned copper, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 15 kV DC and a temperature range extending from -40°C to +150°C, this silicone rubber wire is ideal for use in diverse environments. The outer diameter measures 3.23mm, accommodating a variety of installation needs.
Features & Benefits
• High voltage rating of 15 kV DC for demanding applications
• Temperature range from -40°C to +150°C for versatile use
• Made from tinned copper for improved conductivity and longevity
• Silicone rubber insulation offers excellent flexibility and durability
• Meets UKCA standards ensuring safety and reliability
• Single core design simplifies installation and reduces complexity
Applications
• Used in the automation industry for connecting components
• Ideal for wiring in electronic devices and equipment
• Suitable for requiring high-temperature tolerance
• Utilised in electrical systems for efficient signal transmission
• Perfect for mechanical assemblies needing reliable connections
How does the insulation material affect long-term performance?
The silicone rubber insulation provides flexibility and protection against extreme temperatures, ensuring long-term durability and reliability in various applications.
What is the significance of the wire's tinned copper composition?
Tinned copper enhances the wire's resistance to corrosion, ensuring consistent performance and conductivity, especially in humid or harsh environments.
Can this wire be used in outdoor installations?
Yes, its robust design and high temperature tolerance make it suitable for outdoor use, as it can withstand environmental stresses.
What are the implications of using UKCA standards for this product?
Adhering to UKCA standards guarantees that the wire meets essential safety and performance criteria, making it a trustworthy choice for electrical applications.
What bending radius should be maintained during installation?
A minimum bend radius of 10 times the cable diameter is recommended to prevent damage to the wire during installation and operation.
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30.5 m,
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 19 x 0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m,
