onsemi FGB3040CS IGBT, 21 A 430 V, 6-Pin D2PAK (TO-263), Surface Mount

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8802
Mfr. Part No.:
FGB3040CS
Manufacturer:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Maximum Continuous Collector Current

21 A

Maximum Collector Emitter Voltage

430 V

Maximum Gate Emitter Voltage

±10V

Maximum Power Dissipation

150 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

6

Transistor Configuration

Single

Dimensions

10.1 x 9.4 x 4.7mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy