TE Connectivity Black Black Print Label Printer Roll, 50 mm Width, 250 Per Pack Qty, 50 mm

Image representative of range

Subtotal (1 box of 65 units)*

€173.06

(exc. VAT)

€212.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€173.06€2.662

*price indicative

RS Stock No.:
678-429
Mfr. Part No.:
9352370001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Roll

Label Width

50mm

Label Quantity

250Per Pack

Background Colour

Black

Label Length

50mm

Print Colour

Black

Laminated

Yes

Material

Fluoropolymer

Standards/Approvals

RoHS

Compatible Printers

Thermal Transfer Printer

COO (Country of Origin):
US
The TE Connectivity black ladder-style marker designed for high-temperature environments requiring reliable wire and cable identification. It features a recovered inner diameter of 1.58 mm [.062 in], a 2:1 shrink ratio, and an expanded inside diameter of 3.18 mm [.125 in]. Ideal for aerospace, industrial, and transportation applications, it offers Durable performance and clear labeling under elevated thermal conditions.

1 marker per sleeve for individual labeling

50 mm (2 inch) length suitable for clear and extended identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy