ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.10

(exc. VAT)

€8.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,075 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 100€0.284€7.10-
125 - 350€0.278€6.952%
375 - 725€0.274€6.853%
750 - 1475€0.267€6.685%
1500 +€0.192€4.8032%

*price indicative

Packaging Options:
RS Stock No.:
175-2102
Mfr. Part No.:
GT PSLM31.13-HPHR-45-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

LED

Package Type

SMT

Maximum Forward Current

200mA

Packaging

12 mm Tape with 3000 pcs on Dia 180 mm Reel

Mount Type

Surface

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3 x 3 x 0.6 mm

LED Luminous Flux

33 → 41.9 lm

Lens Shape

Square

Standards/Approvals

JEDEC J-STD-020E, IEC 62471:2008, ANSI/IES LM-80-15

Dominant Wavelength

543nm

Lens Colour

Clear

Lens Finish

Clear

Series

DURIS S5

Automotive Standard

No

COO (Country of Origin):
CN
Package: white SMT package, colourless clear resin

Viewing angle at 50 % IV: 120°

colour: 528 nm ( true green )

Luminous Flux: typ. 35.6 lm

Luminous efficacy: typ. 123 lm/W

Applications

Architectural lighting

Smart lighting

Cove lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy