ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-HYKX-7B-Y474
- RS Stock No.:
- 221-1580
- Mfr. Part No.:
- LB CRBP.01-HYKX-7B-Y474
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 600 units)*
€349.20
(exc. VAT)
€429.60
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | €0.582 | €349.20 |
| 1200 - 2400 | €0.553 | €331.80 |
| 3000 + | €0.536 | €321.60 |
*price indicative
- RS Stock No.:
- 221-1580
- Mfr. Part No.:
- LB CRBP.01-HYKX-7B-Y474
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 1.2A | |
| Package Type | Ceramic package | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 11.9 cd | |
| LED Luminous Flux | 39 lm | |
| Lens Dimensions | 2.785 x 2.12 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 475nm | |
| Lens Finish | Clear | |
| Series | OSLON Signal | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 1.2A | ||
Package Type Ceramic package | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 11.9 cd | ||
LED Luminous Flux 39 lm | ||
Lens Dimensions 2.785 x 2.12 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 475nm | ||
Lens Finish Clear | ||
Series OSLON Signal | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.
Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens
Related links
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-HYKX-7B-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-GXHY-26-Y474
- ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- ams OSRAM 2.85 V Green LED Ceramic package Surface OSLON Signal LV CRBP.01-KXLY-AD-Q525
- ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- ams OSRAM 2.65 V Blue LED Ceramic package Surface LCB CRBP.01-KXLX-3B6B-Y474
- ams OSRAM 2.15 V Red LED Surface OSLON Signal LJ CRBP.01-JZLX-27-3A4A
- ams OSRAM 2.1 V Red LED Ceramic package Surface OSLON SSL 150 GR CSHPM1.23-KQKS-1
