ams OSRAM3.25 V White LED PLCC 4 SMD, DURIS E5 GW JDSLS1.EC-FRFT-5L7N-1
- RS Stock No.:
- 791-6820
- Mfr. Part No.:
- GW JDSLS1.EC-FRFT-5L7N-1
- Manufacturer:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 791-6820
- Mfr. Part No.:
- GW JDSLS1.EC-FRFT-5L7N-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Luminous Intensity | 13 → 16.4 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 38200 → 48200 mlm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 4000K | |
| Dimensions | 5.6 x 3mm | |
| Series | DURIS E5 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Luminous Intensity 13 → 16.4 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 38200 → 48200 mlm | ||
Lens Shape Rectangle | ||
Colour Temperature 4000K | ||
Dimensions 5.6 x 3mm | ||
Series DURIS E5 | ||
- COO (Country of Origin):
- TW
Related links
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.CC-FRFT-5L7N-L1N2
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.EC-FTGP-5O8Q-L1N2
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.PC-FTGP-5R8T-L1N2
- ams OSRAM2.9 V White LED 3030 (1212) SMD, DURIS S5 GW PSLMS1.EC-GSGU-5L7N-1
- ams OSRAM3.25 V White LED SMD, OSLON SSL 80 LUW CR7P LSLU-MMMW-1
- ams OSRAM6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KRKT-5R8T-1
- ams OSRAM2.9 V White LED 3030 (1212) SMD, DURIS S5 GW PSLMS1.EC-GRGT-5R8T-1
- Osram Opto3.1 V White LED 3030 (1212) SMD, DURIS S5 GW PSLLS1.EC-GUHQ-5C7E-1
