INA KB20 Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- RS Stock No.:
- 172-1214
- Mfr. Part No.:
- KB20
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€60.43
(exc. VAT)
€74.33
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €60.43 | - |
| 5 - 9 | €58.02 | 3% |
| 10 + | €56.82 | 5% |
*price indicative
- RS Stock No.:
- 172-1214
- Mfr. Part No.:
- KB20
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 45mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 1660N | |
| Static Load Rating | 1570N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 45mm | ||
End Type Sealed | ||
Dynamic Load Rating 1660N | ||
Static Load Rating 1570N | ||
Closure Type Closed | ||
Base to Bore Centerline 16mm | ||
Standards/Approvals No | ||
Schaeffler Bearing, 20mm Inside Diameter, 32mm Outside Diameter - KB20
This bearing is a closed linear ball bearing designed for precise linear motion applications. With an inner diameter of 20mm and an outer diameter of 32mm, it ensures stable performance and efficient load distribution. Measuring 45mm in length, it is ideal for various industrial environments, particularly in the automation, electronics, and mechanical sectors.
Features & Benefits
• High dynamic load rating of 1660N for robust performance
• Static load rating of 1570N suitable for demanding requirements
• Closed design prevents debris ingress, enhancing durability
• Compatible with a wide range of linear motion components
• Ideal for use in various industrial and automation setups
Applications
• Used for linear guiding in automation assemblies
• Ideal for precision machinery requiring accurate movement
• Recommended for electrical and electronic devices for efficient functionality
• Suitable for mechanical systems demanding high load capacities
How does the closed design impact performance and longevity?
The closed design effectively prevents contaminants from entering the bearing, significantly enhancing its durability and performance, which is crucial in demanding environments.
What is the significance of the high dynamic load rating?
The dynamic load rating of 1660N indicates the maximum load the bearing can support during motion, making it suitable for heavy-duty applications.
Can this bearing be used in high-speed applications?
Yes, this bearing is engineered to handle high speeds efficiently, ensuring minimal friction and wear during operation.
What factors should be considered when selecting this type of bearing?
Consider the load requirements, operational speed, and environmental conditions to ensure optimal performance and longevity in specific applications.
Related links
- INA KB20-PP Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KB20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KBS20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KSO20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KS20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KBO20-PP-AS Bearing with 20 mm ID 32 mm OD 1600 N 1280 N
- Igus OJUM-01-20 Bearing with 20 mm ID 32 mm OD 2250 N 15750 N
- Ewellix Makers in Motion LBHT 20 A-2LS Bearing with 20 mm ID 32 mm OD 2650 N 2650 N
