INA KSO20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- RS Stock No.:
- 172-1294
- Mfr. Part No.:
- KSO20-PP
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€70.14
(exc. VAT)
€86.27
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.14 | - |
| 5 - 9 | €67.33 | 4% |
| 10 + | €65.93 | 6% |
*price indicative
- RS Stock No.:
- 172-1294
- Mfr. Part No.:
- KSO20-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Outside Diameter | 32mm | |
| Length | 45mm | |
| Inside Diameter | 20mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 2200N | |
| Base to Bore Centerline | 16mm | |
| Static Load Rating | 2310N | |
| Closure Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Outside Diameter 32mm | ||
Length 45mm | ||
Inside Diameter 20mm | ||
End Type Sealed | ||
Dynamic Load Rating 2200N | ||
Base to Bore Centerline 16mm | ||
Static Load Rating 2310N | ||
Closure Type Open | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Related links
- INA KS20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KB20-PP Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KBS20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KBO20-PP-AS Bearing with 20 mm ID 32 mm OD 1600 N 1280 N
- INA KB20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA Yoke Cam Follower NATV12-X-PP-A 12mm ID, 32 mm OD
- INA KB20 Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA 3804-2Z 2 Row Angular Contact Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
