INA KB20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- RS Stock No.:
- 172-1216
- Mfr. Part No.:
- KB20-PP-AS
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€70.45
(exc. VAT)
€86.65
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.45 | - |
| 5 - 9 | €67.63 | 4% |
| 10 + | €66.23 | 5% |
*price indicative
- RS Stock No.:
- 172-1216
- Mfr. Part No.:
- KB20-PP-AS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 45mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 1660N | |
| Base to Bore Centerline | 16mm | |
| Static Load Rating | 1570N | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 45mm | ||
End Type Sealed | ||
Dynamic Load Rating 1660N | ||
Base to Bore Centerline 16mm | ||
Static Load Rating 1570N | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Schaeffler Bearing, 20mm Inside Diameter, 32mm Outside Diameter - KB20-PP-AS
This bearing is a linear ball bearing designed to provide precise linear motion in various applications. It features an inner diameter of 20mm and an outer diameter of 32mm, with a length of 45mm. Engineered for high performance, it ensures reliability in demanding industrial settings.
Features & Benefits
• Closed design prevents debris ingress and enhances longevity
• High load capacity supports dynamic loads of up to 1660N
• Sealed construction protects internal components from contamination
• Reliable static load rating of 1570N ensures stability
• Precision engineering allows for smooth operational performance
Applications
• Used for automation systems for consistent linear movement
• Ideal for mechanical assemblies requiring reliable motion guidance
• Suitable for robotics to enhance positional accuracy
• Recommended for various linear motion setups in machinery
What is the significance of the closed design in this bearing?
The closed design ensures that contaminants are kept out, allowing for smoother operation and reducing wear over time, which is crucial for maintaining performance in industrial environments.
How does the load rating impact the selection of this bearing?
The dynamic load rating of 1660N indicates its ability to perform effectively under considerable stress, making it suitable for applications that involve heavy loads or constant movement.
What maintenance practices should be followed for this type of bearing?
Regular inspections for any signs of wear or contamination are recommended. Cleaning the external surfaces and ensuring proper lubrication can extend its operational lifespan.
How does this bearing enhance precision in mechanical systems?
Its precise inner diameter and design minimise play, allowing for accurate and repeatable linear motion, which is essential in applications such as CNC machinery and automated systems.
Related links
- INA KB20-PP Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KB20 Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KBS20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KSO20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KS20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KBO20-PP-AS Bearing with 20 mm ID 32 mm OD 1600 N 1280 N
- INA Yoke Cam Follower NATR12-PP-A 12mm ID, 32 mm OD
- INA Yoke Track Roller NATV12-PP-A 12mm ID, 32 mm OD
