INA KBO20-PP-AS Bearing with 20 mm ID 32 mm OD 1600 N 1280 N
- RS Stock No.:
- 172-1229
- Mfr. Part No.:
- KBO20-PP-AS
- Manufacturer:
- INA
Image representative of range
Get a bulk buy discount
Add 5 more to save €18.10
View bulk pricing optionsSubtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €91.10 | - |
| 5 - 9 | €87.48 | €18.10 |
| 10 + | €85.64 | €54.60 |
*price indicative
- RS Stock No.:
- 172-1229
- Mfr. Part No.:
- KBO20-PP-AS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 45mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 1600N | |
| Static Load Rating | 1280N | |
| Closure Type | Open | |
| Base to Bore Centerline | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 45mm | ||
End Type Sealed | ||
Dynamic Load Rating 1600N | ||
Static Load Rating 1280N | ||
Closure Type Open | ||
Base to Bore Centerline 16mm | ||
Standards/Approvals No | ||
Schaeffler Bearing, 20mm Inside Diameter, 32mm Outside Diameter - KBO20-PP-AS
This bearing is a high-performance linear ball bearing designed for precision applications. With an inside diameter of 20mm and an outside diameter of 32mm, it effectively supports movement in various industrial contexts. Its length of 45mm and internal design contribute to its function in demanding machinery settings.
Features & Benefits
• Dynamic load rating of 1600N optimises operational efficiency
• Static load rating of 1280N ensures durability under heavy loads
• Sealed design protects against contamination and prolongs lifespan
• Open type enhances accessibility for lubrication and maintenance
• Specifically designed for smooth and precise linear motion
Applications
• Used for automation systems for enhanced motion guidance
• Suitable for precision engineering tasks within electrical equipment
• Ideal for mechanical assemblies requiring reliable linear movement
• Recommended for where heavy loads and speed are required
• Suitable for robotics demanding high responsiveness and stability
What distinguishes this bearing regarding its load capabilities?
The bearing offers a dynamic load rating of 1600N, providing excellent support for various operational requirements. Its static load rating of 1280N further ensures reliable performance under continuous loads, extending its usability in challenging environments.
How does the sealed design benefit the longevity of the product?
The presence of seals effectively blocks contaminants, moisture, and debris from entering, thereby minimising wear and tear. This significantly contributes to extended service life, which is crucial in applications exposed to harsh conditions.
What are the advantages of using the open type design?
The open design facilitates easier access for lubrication, enabling routine maintenance that optimises functionality. This feature ensures continuous smooth operation, essential in high-frequency applications where consistent performance is required.
Related links
- INA KSO20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KS20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KB20-PP Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KB20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KBS20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KB20 Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA Yoke Cam Follower NATV12-X-PP-A 12mm ID, 32 mm OD
- Igus RJUM-01-20 Bearing with 20 mm ID 32 mm OD 2250 N 15750 N
