INA KB20-PP Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- RS Stock No.:
- 172-1215
- Mfr. Part No.:
- KB20-PP
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €12.95
View bulk pricing optionsSubtotal (1 unit)*
€64.52
(exc. VAT)
€79.36
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €64.52 | - |
| 5 - 9 | €61.93 | €12.95 |
| 10 + | €60.65 | €38.70 |
*price indicative
- RS Stock No.:
- 172-1215
- Mfr. Part No.:
- KB20-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 45mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 1660N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 16mm | |
| Static Load Rating | 1570N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 45mm | ||
End Type Sealed | ||
Dynamic Load Rating 1660N | ||
Closure Type Closed | ||
Base to Bore Centerline 16mm | ||
Static Load Rating 1570N | ||
Standards/Approvals No | ||
Schaeffler Bearing, 20mm Inside Diameter, 32mm Outside Diameter - KB20-PP
This linear ball bearing is designed to optimise motion in various applications. Manufactured by Schaeffler, it features an inside diameter of 20mm and an outside diameter of 32mm, with a length of 45mm. This closed linear ball bearing is equipped with seals, ensuring enhanced protection against contaminants while providing reliable performance in demanding environments.
Features & Benefits
• Designed for precise linear motion in various applications
• Capable of handling dynamic loads of up to 1660 N
• Provides static load support rated at 1570 N
• Sealed to prevent contamination, ensuring longevity
• Closed design enhances structural integrity and stability
• Ideal for high-load linear bearing systems
Applications
• Used in automation equipment requiring precise linear movements
• Suitable for robotics where high-load durability is essential
• Employed in conveyor systems needing reliable motion support
• Utilised in electrical and mechanical devices for smooth operation
What dynamic load rating does this product support?
The bearing can withstand dynamic loads of up to 1660 N, making it suitable for applications with varying operational stresses.
How does the sealed design benefit performance?
The sealed design prevents dirt and moisture ingress, which enhances the bearing's durability and reliability in harsh environments.
What type of linear motion systems can benefit from this bearing?
This bearing is ideal for use in linear motion systems that require stable and smooth operation under load, such as in industrial automation solutions.
Is this bearing appropriate for use in high-load conditions?
Yes, it is specifically designed for high-load applications, with a static load rating of 1570 N, providing robust support.
Related links
- INA KB20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KB20 Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KBS20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KSO20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KS20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KBO20-PP-AS Bearing with 20 mm ID 32 mm OD 1600 N 1280 N
- INA Yoke Cam Follower NATR12-PP-A 12mm ID, 32 mm OD
- INA Yoke Track Roller NATV12-PP-A 12mm ID, 32 mm OD
