INA KBS20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- RS Stock No.:
- 172-1234
- Mfr. Part No.:
- KBS20-PP-AS
- Manufacturer:
- INA
Image representative of range
Subtotal (1 unit)*
€74.74
(exc. VAT)
€91.93
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.74 |
*price indicative
- RS Stock No.:
- 172-1234
- Mfr. Part No.:
- KBS20-PP-AS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 45mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 1660N | |
| Base to Bore Centerline | 16mm | |
| Closure Type | Closed | |
| Static Load Rating | 1570N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 45mm | ||
End Type Sealed | ||
Dynamic Load Rating 1660N | ||
Base to Bore Centerline 16mm | ||
Closure Type Closed | ||
Static Load Rating 1570N | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Related links
- INA KB20-PP Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KB20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KB20 Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KSO20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KS20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KBO20-PP-AS Bearing with 20 mm ID 32 mm OD 1600 N 1280 N
- INA Yoke Cam Follower NATR12-PP-A 12mm ID, 32 mm OD
- INA Yoke Track Roller NATV12-PP-A 12mm ID, 32 mm OD
