INA KS20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- RS Stock No.:
- 172-1289
- Mfr. Part No.:
- KS20-PP
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€52.26
(exc. VAT)
€64.28
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €52.26 | - |
| 5 - 9 | €50.16 | 4% |
| 10 + | €49.15 | 5% |
*price indicative
- RS Stock No.:
- 172-1289
- Mfr. Part No.:
- KS20-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Outside Diameter | 32mm | |
| Length | 45mm | |
| Inside Diameter | 20mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 2200N | |
| Static Load Rating | 2310N | |
| Base to Bore Centerline | 16mm | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Outside Diameter 32mm | ||
Length 45mm | ||
Inside Diameter 20mm | ||
End Type Sealed | ||
Dynamic Load Rating 2200N | ||
Static Load Rating 2310N | ||
Base to Bore Centerline 16mm | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Schaeffler Bearing, 20mm Inside Diameter, 32mm Outside Diameter - KS20-PP
This bearing is a linear ball bearing designed to provide smooth motion in various industrial applications. With an inside diameter of 20mm and an outside diameter of 32mm, it features a length of 45mm. The bearing incorporates closed linear technology and is sealed, enhancing its durability and performance under load conditions.
Features & Benefits
• Closed design prevents contamination from foreign particles
• Sealed for protection against dust and moisture
• High dynamic load rating of 2200 N ensures reliability
• Capable of handling static loads of up to 1600 N
• Ideal for precision linear motion in automation processes
• Efficient operation improves longevity and reduces maintenance
Applications
• Utilised in automated machinery for linear motion tasks
• Suitable for conveyor systems requiring precise positioning
• Employed in robotics for accurate movement control
• Used in assembly lines integrating linear motion components
What are the advantages of using a sealed bearing in industrial settings?
A sealed bearing minimises the risk of dirt and moisture intrusion, thereby extending its lifespan and maintaining its functional integrity even in harsh environments. This is particularly beneficial for applications where lubrication intervals may be challenging to maintain.
How does the load capacity of this bearing affect its performance?
The dynamic load rating of 2200 N indicates that it can operate effectively under high stress without failing, making it suitable for demanding applications where consistent performance is crucial. The static load rating of 1600 N also ensures stability when the load is not moving.
In what scenarios would a linear ball bearing be preferred over other bearing types?
Linear ball bearings are preferred in applications requiring smooth and accurate linear motion. This makes them ideal for devices like CNC machines, laboratory automation equipment, and other systems where precise positioning is essential.
Related links
- INA KSO20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KB20-PP Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KBS20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KBO20-PP-AS Bearing with 20 mm ID 32 mm OD 1600 N 1280 N
- INA KB20-PP-AS Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- INA KB20 Bearing with 20 mm ID 32 mm OD 1660 N 1570 N
- Ewellix Makers in Motion LBCR20 D-2LS Bearing with 20 mm ID 32 mm OD 2240 N 2040 N
- Ewellix Makers in Motion LBCR20 D Bearing with 20 mm ID 32 mm OD 2240 N 2040 N
