RS PRO, RS, RS13 Circuit Breaker 3-Pole 160A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-434
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€113.80
(exc. VAT)
€139.97
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.80 |
*price indicative
- RS Stock No.:
- 683-434
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 36kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Depth | 92mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Width | 130mm | |
| Height | 90mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 36kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Depth 92mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Width 130mm | ||
Height 90mm | ||
Break Time 10 ms | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 160 A Circuit Breaker 36 kA
The RS PRO 160 A Circuit Breaker is designed to provide reliable protection for electrical circuits by interrupting excessive current flow. With a breaking capacity of 36 kA, it is Ideal for industrial applications requiring high-performance circuit protection. The circuit breaker features a thermal magnetic tripping mechanism, ensuring precise and efficient operation.
Features and Benefits
Breaking Capacity: 36 kA for robust circuit protection in high-demand environments
Current Rating: 160 A to handle substantial electrical loads
Tripping Mechanism: Thermal magnetic for accurate and reliable operation
Mount Type: Panel mount for easy installation
Reset Actuator Type: Knob for straightforward manual resetting
Number of Poles: 3 for comprehensive circuit coverage
Rated AC Voltage: 690 V suitable for high voltage applications
Rated DC Voltage: 500 V for versatile use in DC systems
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for assured quality and safety
Current Rating: 160 A to handle substantial electrical loads
Tripping Mechanism: Thermal magnetic for accurate and reliable operation
Mount Type: Panel mount for easy installation
Reset Actuator Type: Knob for straightforward manual resetting
Number of Poles: 3 for comprehensive circuit coverage
Rated AC Voltage: 690 V suitable for high voltage applications
Rated DC Voltage: 500 V for versatile use in DC systems
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS for assured quality and safety
Applications
Industrial electrical panels
Manufacturing facilities
Power distribution systems
Manufacturing facilities
Power distribution systems
Additional Information
Mount Hole Size: M4 for secure mounting
Terminal Type: Cable for efficient connectivity
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for tailored protection settings
Dimensions: 92 mm depth, 90 mm height, 130 mm width for Compact integration
Terminal Type: Cable for efficient connectivity
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for tailored protection settings
Dimensions: 92 mm depth, 90 mm height, 130 mm width for Compact integration
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS13 Circuit Breaker 3-Pole 50A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 20A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 63A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 80A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 16A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 25A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 125A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 32A Panel Mount
