RS PRO, RS, RS13 Circuit Breaker 3-Pole 100A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-432
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€86.56
(exc. VAT)
€106.47
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.56 |
*price indicative
- RS Stock No.:
- 683-432
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 36kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Width | 130mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Height | 90mm | |
| Depth | 92mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 36kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Width 130mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Height 90mm | ||
Depth 92mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 100 A Circuit Breaker 36 kA
The RS PRO 100 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a breaking capacity of 36 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. This circuit breaker is Ideal for applications requiring high performance and durability.
Features and Benefits
Breaking Capacity: 36 kA ensures robust protection against short circuits.
Current Rating: 100 A suitable for a wide range of industrial applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Rated AC Voltage: 690 V allows for use in high voltage environments.
Rated DC Voltage: 500 V suitable for DC applications.
Mount Type: Panel mount for easy installation.
Reset Actuator Type: Knob for straightforward manual resetting.
Number of Poles: 3 provides comprehensive circuit protection.
Current Rating: 100 A suitable for a wide range of industrial applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Rated AC Voltage: 690 V allows for use in high voltage environments.
Rated DC Voltage: 500 V suitable for DC applications.
Mount Type: Panel mount for easy installation.
Reset Actuator Type: Knob for straightforward manual resetting.
Number of Poles: 3 provides comprehensive circuit protection.
Applications
Industrial electrical systems
Power distribution networks
Manufacturing plants
Power distribution networks
Manufacturing plants
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS.
Terminal Type: Cable connection for secure and reliable connectivity.
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for adaptable protection settings.
Terminal Type: Cable connection for secure and reliable connectivity.
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for adaptable protection settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS13 Circuit Breaker 3-Pole 160A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 50A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 63A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 80A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 16A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 25A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 125A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 32A Panel Mount
