RS PRO, RS, RS13 Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-423
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€81.48
(exc. VAT)
€100.22
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.48 |
*price indicative
- RS Stock No.:
- 683-423
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 36kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Depth | 92mm | |
| Height | 90mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Width | 130mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 36kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Depth 92mm | ||
Height 90mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Width 130mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 20 A Circuit Breaker, 3-Pole
The RS PRO 20 A Circuit Breaker is designed for reliable protection of electrical circuits from overloads and short circuits. With a robust panel mount design, it is Ideal for industrial applications requiring high performance and safety. The circuit breaker features a thermal magnetic tripping mechanism, ensuring precise operation under varying conditions.
Features and Benefits
Breaking Capacity: 36 kA for handling high fault currents effectively
Rated AC Voltage: 690 V suitable for high voltage applications
Rated DC Voltage: 500 V for versatile use in DC circuits
Tripping Characteristics: Ir=0.8 to 1 In and Ii=600 A for accurate protection
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel Mount for secure installation
Terminal Type: Cable for straightforward connectivity
Rated AC Voltage: 690 V suitable for high voltage applications
Rated DC Voltage: 500 V for versatile use in DC circuits
Tripping Characteristics: Ir=0.8 to 1 In and Ii=600 A for accurate protection
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel Mount for secure installation
Terminal Type: Cable for straightforward connectivity
Applications
Industrial control panels
Power distribution systems
Motor protection
Power distribution systems
Motor protection
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS
Mount Hole Size: M4 for compatibility with standard fittings
Dimensions: 130 mm width, 90 mm height, 92 mm depth for Compact installation
Mount Hole Size: M4 for compatibility with standard fittings
Dimensions: 130 mm width, 90 mm height, 92 mm depth for Compact installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS13 Circuit Breaker 3-Pole 160A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 50A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 63A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 80A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 16A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 25A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 125A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 32A Panel Mount
