ROHM BSS138W N-Channel MOSFET, 310 mA, 60 V Enhancement, 3-Pin UMT3 BSS138WT106
- RS Stock No.:
- 267-2289
- Mfr. Part No.:
- BSS138WT106
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€192.00
(exc. VAT)
€237.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.064 | €192.00 |
| 6000 - 6000 | €0.058 | €174.00 |
| 9000 + | €0.051 | €153.00 |
*price indicative
- RS Stock No.:
- 267-2289
- Mfr. Part No.:
- BSS138WT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 310mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BSS138W | |
| Package Type | UMT3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.4Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 310mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BSS138W | ||
Package Type UMT3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.4Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM BSS138W is single Nch 60V 310mA MOSFET and ESD protection diode are included in the UMT3 package. This product is ideal for switching circuit and low-side load switch, relay driver applications.
Very fast switching
Ultra low voltage drive
ESD protection up to 2kV
Halogen free
Related links
- ROHM BSS138W N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS138WT106
- Nexperia 2N7002BKW N-Channel MOSFET 60 V Enhancement115
- DiodesZetex DMN65D8L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7
- Microchip VN10K N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN10KN3-G
- ROHM BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WAHZGT106
- Nexperia 2N7002PW N-Channel MOSFET 60 V Enhancement115
- ROHM BSS84W Type P-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS84WT106
- onsemi N-Channel MOSFET 60 V, 3-Pin SOT-23 2N7002ET7G
