Yansport Safetywear Ltd Orange Overall & Body Suits, L

Image representative of range

Subtotal (1 unit)*

€221.73

(exc. VAT)

€272.73

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€221.73

*price indicative

RS Stock No.:
272-1553
Mfr. Part No.:
GFRAS21-L
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Size

L

Product Type

Overall & Body Suits

Sub Type

Salopettes

Hi-Vis

Yes

Colour

Orange

Standards/Approvals

EN 61482-2:2020, ATPV 32.0cal/cm², EN 343:2019 Class 3, X, ELIM 29cal/cm², C2, ISO 20471:2013 + A1:2016, EN1149-3:2018 (EN1149-3), B2, EN ISO 11612:2015 A1, RIS-3279-TOM Issue 2:2019, EN ISO 11611:2015 Class 1 A1

Resistance Features

Arc Resistant, Anti-Static, Waterproof, Fire Retardant, Breathable

Material

Multi Fibre Inherently Fibre, Anti-Static Woven Fabric Laminated

Closure Type

Buckle Fastening

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy