Yansport Safetywear Ltd Orange Overall & Body Suits, 4XL
- RS Stock No.:
- 272-1551
- Mfr. Part No.:
- GFRAS21-4XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€222.11
(exc. VAT)
€273.20
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €222.11 |
*price indicative
- RS Stock No.:
- 272-1551
- Mfr. Part No.:
- GFRAS21-4XL
- Manufacturer:
- Yansport Safetywear Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Overall & Body Suits | |
| Size | 4XL | |
| Sub Type | Salopettes | |
| Hi-Vis | Yes | |
| Colour | Orange | |
| Standards/Approvals | EN1149-3:2018 (EN1149-3), EN ISO 11612:2015 A1, EN ISO 11611:2015 Class 1 A1, ISO 20471:2013 + A1:2016, EN 61482-2:2020 ATPV 32.0cal/cm², ELIM 29cal/cm², X, RIS-3279-TOM Issue 2:2019, C2, EN 343:2019 Class 3, B2 | |
| Resistance Features | Anti-Static, Breathable, Fire Retardant, Waterproof | |
| Material | Multi Fibre Inherently Fibre, Anti-Static Woven Fabric Laminated | |
| Closure Type | Buckle Fastening | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Overall & Body Suits | ||
Size 4XL | ||
Sub Type Salopettes | ||
Hi-Vis Yes | ||
Colour Orange | ||
Standards/Approvals EN1149-3:2018 (EN1149-3), EN ISO 11612:2015 A1, EN ISO 11611:2015 Class 1 A1, ISO 20471:2013 + A1:2016, EN 61482-2:2020 ATPV 32.0cal/cm², ELIM 29cal/cm², X, RIS-3279-TOM Issue 2:2019, C2, EN 343:2019 Class 3, B2 | ||
Resistance Features Anti-Static, Breathable, Fire Retardant, Waterproof | ||
Material Multi Fibre Inherently Fibre, Anti-Static Woven Fabric Laminated | ||
Closure Type Buckle Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd Orange Overall & Body Suits, 7XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, L
- Yansport Safetywear Ltd Orange Overall & Body Suits, 2XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, M
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, 3XL
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, S
- Yansport Safetywear Ltd Orange 4XL
