Yansport Safetywear Ltd Orange Overall & Body Suits, 7XL

Image representative of range

Subtotal (1 unit)*

€257.14

(exc. VAT)

€316.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€257.14

*price indicative

RS Stock No.:
272-1552
Mfr. Part No.:
GFRAS21-7XL
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Product Type

Overall & Body Suits

Size

7XL

Hi-Vis

Yes

Colour

Orange

Standards/Approvals

ISO 20471:2013 + A1:2016, C2, EN ISO 11612:2015 A1, EN ISO 11611:2015 Class 1 A1, EN 61482-2:2020 ATPV 32.0cal/cm², ELIM 29cal/cm², EN1149-3:2018, X, RIS-3279-TOM Issue 2:2019, B2, EN 343:2019 Class 3

Resistance Features

Breathable, Anti-Static, Waterproof, Fire Retardant

Material

Multi Fibre Inherently Fibre, Anti-Static Woven Fabric Laminated

Closure Type

Buckle Fastening

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy