Yansport Safetywear Ltd Orange Overall & Body Suits, XL

Image representative of range

Subtotal (1 unit)*

€221.73

(exc. VAT)

€272.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€221.73

*price indicative

RS Stock No.:
272-1556
Mfr. Part No.:
GFRAS21-XL
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Size

XL

Product Type

Overall & Body Suits

Sub Type

Salopettes

Hi-Vis

Yes

Colour

Orange

Standards/Approvals

X, B2, EN ISO 11611:2015 Class 1 A1, EN ISO 11612:2015 A1, ISO 20471:2013 + A1:2016, EN 61482-2:2020 ATPV 32.0 cal/cm², RIS-3279-TOM Issue 2:2019, C2, EN 343:2019 Class 3, EN1149-3:2018 (EN1149-3), ELIM 29 cal/cm²

Resistance Features

Breathable, Fire Retardant, Waterproof, Arc Resistant, Anti-Static

Material

Anti-Static Woven Fabric Laminated, Multi Fibre Inherently Fibre

Closure Type

Buckle Fastening

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy