TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 16 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-133
- Distrelec Article No.:
- 304-50-150
- Mfr. Part No.:
- 1-794075-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-133
- Distrelec Article No.:
- 304-50-150
- Mfr. Part No.:
- 1-794075-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 4.14mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.69mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 4.14mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.69mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering a robust solution for connecting multiple circuits seamlessly. With its 16 positions arranged in a fully shrouded rectangular form, it ensures secure connectivity while minimising the risk of misalignment. Crafted from durable nylon, this connector withstands high operating temperatures and provides excellent electrical performance. Its gold-plated contacts enhance conductivity and longevity, making it ideal for power applications. The compact design minimises space on printed circuit boards while allowing for efficient heat dissipation and reliable service in demanding environments. This connector is perfect for a variety of installations, providing users with an efficient and safe method for interconnections.
Designed for optimal performance in high voltage applications
Features a secure locking mechanism to prevent accidental disconnections
Compliant with industry standards, ensuring safety and reliability
Utilises low halogen materials, promoting environmental sustainability
Arranged in a compact layout to maximise board space efficiency
Easy to install with through-hole solder termination method
Offers excellent PCB retention for enhanced stability during operation
Compatible with a range of mating connectors, increasing versatility
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
