Molex 87833 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-600
- Mfr. Part No.:
- 87833-0432
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 240 units)*
€251.56
(exc. VAT)
€309.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €251.56 | €1.048 |
*price indicative
- RS Stock No.:
- 691-600
- Mfr. Part No.:
- 87833-0432
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87833 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.16mm | |
| Standards/Approvals | CSA, EU RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87833 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.16mm | ||
Standards/Approvals CSA, EU RoHS, UL | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header offers a reliable and efficient connection solution for Compact electronic designs. Designed for seamless integration in signal and wire-to-board applications, this dual-row right-angle header features a 2.00mm pitch and supports 4 circuits while ensuring durability with a mating lifespan of up to 100 cycles. Constructed from high-quality materials with gold plating, the component ensures optimal performance in varied environments, making it an Ideal choice for projects demanding robust electrical connections. With specific configurations for PCB thickness and through-hole termination style, it caters perfectly to your design needs while maintaining compliance with rigorous industry standards.
Active product status ensures ongoing availability for design projects
Constructed with phosphor bronze for enhanced conductivity and strength
Features a 94V-0 flammability rating for added safety in electronic applications
Compatible with multiple mating parts, enhancing versatility in design configurations
Black resin housing provides durability and a professional appearance
Operating temperature range of -55° to +105°C, suitable for diverse applications
Mating Interface pitch of 2.00mm allows for efficient space utilisation on PCBs
Constructed with phosphor bronze for enhanced conductivity and strength
Features a 94V-0 flammability rating for added safety in electronic applications
Compatible with multiple mating parts, enhancing versatility in design configurations
Black resin housing provides durability and a professional appearance
Operating temperature range of -55° to +105°C, suitable for diverse applications
Mating Interface pitch of 2.00mm allows for efficient space utilisation on PCBs
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
