Molex 46622 Series Right Angle Surface Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 230 units)*

€338.57

(exc. VAT)

€416.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€338.57€1.472

*price indicative

RS Stock No.:
691-709
Mfr. Part No.:
46622-0500
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46622

Product Type

Header

Pitch

3mm

Current

8.5A

Number of Contacts

5

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980

COO (Country of Origin):
MX
The Molex Micro Fit BMI Header is designed for seamless power delivery in wire-to-board applications. This surface mount component features a right-angle design with solder tab connections, ensuring reliability in various Electronic Assembly processes. With a Compact configuration accommodating five circuits, it utilises high-quality materials including brass for metal components and liquid crystal polymer for resin, which collectively support optimal durability and performance. Its unique fully shrouded structure is engineered for easy mating and provides security with its lock-to-mating design, making it essential for modern PCB header needs.

Accommodates up to five circuits for versatile connectivity
Constructed from Durable brass metal to ensure longevity
Capable of handling a maximum current of 8.5A, making it suitable for high-power applications
Temperature range of -40° to +105°C supports diverse operating environments
Embossed tape packaging enables convenient handling and installation
Low-Halogen compliant, ensuring reduced environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy