Molex 46622 Series Right Angle Surface Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-746
- Mfr. Part No.:
- 46622-0302
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 230 units)*
€491.14
(exc. VAT)
€604.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €491.14 | €2.135 |
*price indicative
- RS Stock No.:
- 693-746
- Mfr. Part No.:
- 46622-0302
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 46622 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 46622 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro Fit BMI Header is designed for seamless, reliable connectivity in power and wire-to-board applications. This innovative product features a right-angle, single-row configuration with solder tabs and selective plating of 0.76μm gold, ensuring exceptional durability and conductivity. With a Compact footprint and an impressive current capacity of up to 8.5A, it is tailored for efficient space utilisation on printed circuit boards. The Micro-Fit BMI Header incorporates low-halogen materials and meets stringent compliance standards, making it an environmentally responsible choice for contemporary electronic assemblies. Its robust construction allows for a temperature range of -40° to +105°C, making it suitable for diverse operating environments. Ideal for modern electronic applications, this header enhances performance while maintaining high levels of reliability.
Active status ensures availability for projects
3 circuits support multi-point connections for versatility
Can withstand up to 30 mating cycles for robust performance
Compact design promotes effective space-saving on PCBs
Embossed tape on reel packaging simplifies storage and handling
Durability standards support long-term usage in various applications
3 circuits support multi-point connections for versatility
Can withstand up to 30 mating cycles for robust performance
Compact design promotes effective space-saving on PCBs
Embossed tape on reel packaging simplifies storage and handling
Durability standards support long-term usage in various applications
Related links
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
