Molex 46622 Series Right Angle Surface Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 230 units)*

€389.32

(exc. VAT)

€478.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€389.32€1.693

*price indicative

RS Stock No.:
691-904
Mfr. Part No.:
46622-0301
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46622

Product Type

Header

Current

8.5A

Pitch

3mm

Number of Contacts

3

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980

COO (Country of Origin):
MX
The Molex Micro Fit BMI Header is designed for efficient power and wire-to-board connections, featuring a compact, surface-mount design that is Ideal for space-constrained applications. Its right-angle orientation facilitates easy integration into various PCB layouts, while the Durable construction, including brass metal and gold plating, ensures reliable performance across multiple cycles. With a maximum current of 8.5A and voltage rating of 600V, this connector is engineered to withstand demanding electrical environments.

Ideal for power and wire-to-board applications, providing efficient connectivity
Right-angle orientation allows for flexible PCB integration
Durable construction features brass metal with gold plating for reliable conductivity
Supports a maximum current of 8.5A and voltage up to 600V for versatile electrical performance
Embossed tape packaging enhances ease of use during assembly
Robust mating cycles of up to 30 ensure long-term durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy