Molex 46622 Series Right Angle Surface Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 230 units)*

€533.06

(exc. VAT)

€655.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€533.06€2.318

*price indicative

RS Stock No.:
693-748
Mfr. Part No.:
46622-0402
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

46622

Current

8.5A

Pitch

3mm

Housing Material

LCP

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

3mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980

COO (Country of Origin):
MX
The Molex Micro Fit BMI Header is designed specifically for surface mount applications, boasting a single-row, right-angle configuration with solder tab capabilities. Engineered to handle reliable power and wire-to-board connections, this product features 4 circuits and is adept for various electronic applications. With its Durable construction and compatibility with standardised components, the Micro-Fit BMI Header ensures both performance and efficiency. The header’s implementation of selective gold plating and robust materials like Liquid Crystal Polymer not only enhances its longevity but also improves electrical conductivity, making it an Ideal choice for projects demanding both consistency and reliability in connection solutions.

Supports up to 8.5A current per contact for robust power delivery
Rated for a maximum voltage of 600V, suitable for high-voltage applications
Compact design with 3.00mm pitch for efficient PCB space utilization
Embossed tape packaging enhances ease of handling during assembly
Constructed with low-halogen materials for compliance with environmental regulations
Durability of up to 30 mating cycles ensures long-term use and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy