Molex 46622 Series Right Angle Surface PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-749
- Mfr. Part No.:
- 46622-0502
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 230 units)*
€586.97
(exc. VAT)
€721.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €586.97 | €2.552 |
*price indicative
- RS Stock No.:
- 693-749
- Mfr. Part No.:
- 46622-0502
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46622 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 5 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46622 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 5 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro Fit BMI Header is engineered to provide a reliable interconnection solution in various electronic applications. Designed for surface mount assembly, this single-row header simplifies PCB integration while ensuring efficient power transmission. It boasts a robust construction featuring a solder tab and is compliant with multiple industry standards, making it suitable for demanding environments. With a pitch of 3.00mm and a rated voltage of 600V, the Micro-Fit BMI Header is tailored to effectively handle high-current applications while contributing to a low-hazard footprint. This product is not only versatile but also designed to ensure a secure and lasting connection.
Active status ensures availability for consistent supply
Support for 5 circuits maximises utility while maintaining a Compact footprint
Rated for a maximum current of 8.5A, suitable for robust power requirements
Flammability of 94V-0 enhances safety in applications
Low-halogen compliant, supporting environmentally conscious manufacturing
Support for 5 circuits maximises utility while maintaining a Compact footprint
Rated for a maximum current of 8.5A, suitable for robust power requirements
Flammability of 94V-0 enhances safety in applications
Low-halogen compliant, supporting environmentally conscious manufacturing
Related links
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
