Molex 43915 Series Vertical PCB PCB Header, 12 Contact(s), 10 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-075
- Mfr. Part No.:
- 43915-1109
- Manufacturer:
- Molex
Subtotal (1 tray of 4 units)*
€232.93
(exc. VAT)
€286.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €232.93 | €58.233 |
*price indicative
- RS Stock No.:
- 694-075
- Mfr. Part No.:
- 43915-1109
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43915 | |
| Product Type | PCB Header | |
| Pitch | 10mm | |
| Current | 50A | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43915 | ||
Product Type PCB Header | ||
Pitch 10mm | ||
Current 50A | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Senior header is engineered for superior connectivity in power applications, specifically designed to accommodate high-density PCB layouts with a reliable 10.00mm pitch. This dual-row header ensures optimal performance with a robust structure tailored for vertical mounting on 2.36mm thick circuit boards, featuring a Durable tin plating that enhances conductivity. The component is Ideal for wire-to-board applications and supports up to 12 circuits. With its incorporation of Nye lubricant on mating surfaces, it significantly mitigates wear during vibration and thermal cycling, ensuring longevity and a secure connection. This product is not only compliant with EU RoHS but also rigorously tested for durability with a maximum of 30 mating cycles, making it a dependable choice for industrial use.
Nye lubricant application improves mating surface durability
Compliant with EU RoHS, promoting environmental responsibility
Maximum mating cycles of 30 for reliable, long-term performance
Ideal for power, wire-to-board connections in harsh environments
Part of the 43915 series, ensuring compatibility with a range of receptacles
Related links
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Socket 2 Row, 10 mm Pitch Solder
