Molex 87833 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tube of 160 units)*

€219.62

(exc. VAT)

€270.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€219.62€1.373

*price indicative

RS Stock No.:
694-215
Mfr. Part No.:
87833-0420
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87833

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

2.16mm

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header is designed to facilitate efficient connectivity in a range of applications. This dual-row, right-angle connector features a 2.00mm pitch, offering four circuits for reliable wire-to-board connections. Its robust design includes 0.38μm gold plating, ensuring excellent conductivity while being housed in a Durable nylon resin. The connector is Ideal for applications requiring stability and a Compact layout, especially in environments where space is at a premium.

Durable construction with nylon resin for long-lasting reliability

Compact 2.00mm pitch design enables efficient space utilisation

Active status ensuring ongoing availability for critical demands

Four loaded circuits provide flexibility for various signal transmissions

Right-angle orientation simplifies PCB layout while maintaining a low profile

Compatible with multiple mating receptacles for versatile applications

Gold-plated contacts enhance electrical performance and corrosion resistance

Designed for through-hole mounting for secure attachment to PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy