Molex 87340 Series Vertical Surface PCB, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-525
- Mfr. Part No.:
- 87340-0424
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 266 units)*
€294.44
(exc. VAT)
€362.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €294.44 | €1.107 |
*price indicative
- RS Stock No.:
- 797-525
- Mfr. Part No.:
- 87340-0424
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB | |
| Series | 87340 | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB | ||
Series 87340 | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex PCB receptacle is a Compact solution designed for board-to-board signal applications, offering a low-profile design with precise locating pegs and high-quality gold plating for reliable connections.
2.00mm pitch mating Interface ensures superior connectivity
Surface mount design supports space-saving applications
Lead-free and compliant with EU RoHS regulations
Durability of 25 mating cycles enhances longevity
Vertical orientation and black resin provide optimal aesthetics and functionality
Related links
- Molex 87340 Series Vertical Surface Mount Receptacles 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface PCB 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
