Molex 87340 Series Vertical Surface Receptacle, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-867
- Mfr. Part No.:
- 87340-0613
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 178 units)*
€335.41
(exc. VAT)
€412.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €335.41 | €1.884 |
*price indicative
- RS Stock No.:
- 693-867
- Mfr. Part No.:
- 87340-0613
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 87340 | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 87340 | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli-Grid receptacle features a 2.00mm pitch and a very low profile surface mount design with TOP entry. It includes 6 circuits and is manufactured without a locating peg, making it suitable for Compact layouts. The contacts are plated with 0.76 micrometer gold for reliable conductivity and durability. Packaged in tube format, it is lead-free and comes in a black housing for standard board-to-board applications.
Metal material is phosphor bronze
Mating surface plating is gold
Termination surface plating is tin
Resin material is high temperature thermoplastic
Related links
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
