Molex 87340 Series Vertical Surface Receptacle, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-196
- Mfr. Part No.:
- 87340-1224
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 90 units)*
€296.22
(exc. VAT)
€364.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €296.22 | €3.291 |
*price indicative
- RS Stock No.:
- 691-196
- Mfr. Part No.:
- 87340-1224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87340 | |
| Product Type | Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87340 | ||
Product Type Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Receptacle is designed for high-density applications requiring reliable board-to-board connections. This 2.00mm pitch component features a low-profile, surface mount design ensuring optimal space utilisation on printed circuit boards. Ideal for top-entry configurations, it comes equipped with locating pegs for enhanced alignment during assembly. This receptacle supports a maximum of 12 circuits, making it suitable for various signal applications in modern electronic devices. Its Durable construction includes a high-temperature thermoplastic resin and gold-plated mating surfaces for superior conductivity and lead-free solder compatibility. Compliance with industry standards ensures long-term reliability in demanding environments.
Designed for a maximum of 12 circuits, facilitating efficient signal distribution
Surface mount configuration allows for Compact PCB designs
Locating pegs support precise alignment during installation
Constructed with high-temperature thermoplastic for enhanced durability
Gold plating on mating surfaces ensures optimal electrical performance
Lead-free solder compatibility promotes environmentally conscious manufacturing
Rated for a maximum current of 1.0A and voltage of 125V
Achieves a flammability rating of 94V-0 for safety compliance
Related links
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface PCB 2 mm Pitch Unshrouded
